2N2222A
vs
HS2222A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
GENERAL DIODE CORP
|
MICROSEMI CORP
|
Part Package Code |
BCY
|
SOT
|
Package Description |
TO-18, 3 PIN
|
HSOT
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Base Capacitance-Max |
8 pF
|
|
Collector-Emitter Voltage-Max |
40 V
|
50 V
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
100
|
50
|
JEDEC-95 Code |
TO-18
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
|
Base Number Matches |
75
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare HS2222A with alternatives