2N2222 vs 2N2222G4 feature comparison

2N2222 Zetex / Diodes Inc

Buy Now Datasheet

2N2222G4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-18 TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.4 V
Base Number Matches 8 1
Package Description CYLINDRICAL, O-MBCY-W3

Compare 2N2222 with alternatives

Compare 2N2222G4 with alternatives