2N2222 vs 2N2222(TAPE-REEL) feature comparison

2N2222 Zetex / Diodes Inc

Buy Now Datasheet

2N2222(TAPE-REEL) NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC CECC
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.4 V
Base Number Matches 8 2
Package Description CYLINDRICAL, O-MBCY-W3
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Power Dissipation Ambient-Max 1.2 W

Compare 2N2222 with alternatives

Compare 2N2222(TAPE-REEL) with alternatives