2N2222 vs 2N2222 feature comparison

2N2222 ROHM Semiconductor

Buy Now Datasheet

2N2222 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.8 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 75
JEDEC-95 Code TO-92 TO-18
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 2 185
Pbfree Code No
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns

Compare 2N2222 with alternatives

Compare 2N2222 with alternatives