2N2222 vs JAN2N2222 feature comparison

2N2222 NXP Semiconductors

Buy Now Datasheet

JAN2N2222 CRYSTALONICS Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS CRYSTALONICS INC
Part Package Code BCY BCY
Package Description TO-18, 3 PIN CASE 22-03, TO-18, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 75
JEDEC-95 Code TO-18 TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 285 ns 250 ns
Turn-on Time-Max (ton) 35 ns 40 ns
VCEsat-Max 1.6 V
Base Number Matches 14 5
Manufacturer Package Code CASE 22-03
Reference Standard MIL-19500/255

Compare 2N2222 with alternatives

Compare JAN2N2222 with alternatives