2N2222 vs 2N2222 feature comparison

2N2222 NXP Semiconductors

Buy Now Datasheet

2N2222 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Part Package Code BCY BCY
Package Description TO-18, 3 PIN TO-18, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 50
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 285 ns 213 ns
Turn-on Time-Max (ton) 35 ns 20 ns
VCEsat-Max 1.6 V
Base Number Matches 14 1

Compare 2N2222 with alternatives

Compare 2N2222 with alternatives