2N2222 vs 2N2222 feature comparison

2N2222 NXP Semiconductors

Buy Now Datasheet

2N2222 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 1.6 V
Base Number Matches 14 2
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN LEAD

Compare 2N2222 with alternatives

Compare 2N2222 with alternatives