2N2222 vs 2N2222CECC feature comparison

2N2222 Crimson Semiconductor Inc

Buy Now Datasheet

2N2222CECC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC SEMELAB LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 2 1
Rohs Code No
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard CECC
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N2222 with alternatives

Compare 2N2222CECC with alternatives