2N2222 vs 2N2222 feature comparison

2N2222 Crimson Semiconductor Inc

Buy Now Datasheet

2N2222 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Base Capacitance-Max 8 pF 8 pF
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 2 26
Pbfree Code No
Rohs Code No
HTS Code 8541.21.00.75
Factory Lead Time 6 Weeks
Samacsys Manufacturer Central Semiconductor
JESD-609 Code e0
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.5 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING
VCEsat-Max 1.6 V

Compare 2N2222 with alternatives

Compare 2N2222 with alternatives