2N2222 vs 2N2222 feature comparison

2N2222 Baneasa SA

Buy Now Datasheet

2N2222 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A SEMITRONICS CORP
Package Description TO-18A, 3 PIN TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 2 2
Part Package Code BCY
Pin Count 3
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.5 W
Transistor Application SWITCHING
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns

Compare 2N2222 with alternatives

Compare 2N2222 with alternatives