2N2222(TAPE-REEL) vs 2N2222 feature comparison

2N2222(TAPE-REEL) NXP Semiconductors

Buy Now Datasheet

2N2222 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Configuration SINGLE SINGLE
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Dissipation Ambient-Max 1.2 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 30 V
DC Current Gain-Min (hFE) 30
JESD-609 Code e0
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 250 MHz

Compare 2N2222(TAPE-REEL) with alternatives

Compare 2N2222 with alternatives