2N2222(AMMOPACK) vs 2N2222 feature comparison

2N2222(AMMOPACK) NXP Semiconductors

Buy Now Datasheet

2N2222 Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS MICRO ELECTRONICS LTD
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Configuration SINGLE SINGLE
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Dissipation Ambient-Max 1.2 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code BCY
Pin Count 3
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 30 V
DC Current Gain-Min (hFE) 100
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.5 W
Transition Frequency-Nom (fT) 250 MHz

Compare 2N2222(AMMOPACK) with alternatives

Compare 2N2222 with alternatives