2N2219ALE3
vs
2N2219A-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
NXP SEMICONDUCTORS
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
40
JEDEC-95 Code
TO-5
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
250 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
1
Part Package Code
TO-39
Pin Count
3
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
8 pF
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
3 W
Qualification Status
Not Qualified
Transition Frequency-Nom (fT)
300 MHz
VCEsat-Max
1 V
Compare 2N2219ALE3 with alternatives
Compare 2N2219A-T with alternatives