2N2219A vs TN2219A feature comparison

2N2219A Diodes Incorporated

Buy Now Datasheet

TN2219A Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZETEX PLC NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC) 0.8 A 1 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JEDEC-95 Code TO-39 TO-226AE
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 2 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
VCEsat-Max 0.3 V 1 V
Base Number Matches 62 8
Collector-Base Capacitance-Max 8 pF

Compare 2N2219A with alternatives