2N2218TIN/LEAD
vs
2N2218
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ELECTRONIC TRANSISTORS CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Date Of Intro
2018-01-30
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Base Capacitance-Max
8 pF
8 pF
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
40
JEDEC-95 Code
TO-39
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.8 W
Power Dissipation-Max (Abs)
3 W
0.8 W
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
1.6 V
Base Number Matches
1
2
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
Pin Count
3
Qualification Status
Not Qualified
Compare 2N2218TIN/LEAD with alternatives
Compare 2N2218 with alternatives