2N2218A
vs
2N2218X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Part Package Code
TO-39
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
Central Semiconductor
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
40 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
40
JEDEC-95 Code
TO-39
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.8 W
Power Dissipation-Max (Abs)
3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
1 V
Base Number Matches
11
2
Package Description
HERMETIC SEALED, METAL, TO-39, 3 PIN
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N2218A with alternatives
Compare 2N2218X with alternatives