2N2218
vs
JAN2N2218AL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
SIMILAR TO TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Base Number Matches
2
1
Rohs Code
No
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2N2218 with alternatives
Compare JAN2N2218AL with alternatives