2N2201 vs 2N2201 feature comparison

2N2201 Semiconductor Technology Inc

Buy Now Datasheet

2N2201 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICONDUCTOR TECHNOLOGY INC SEMICOA CORP
Part Package Code TO-37
Package Description TO-37VAR, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 30
JESD-30 Code O-MBFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 50 MHz
Base Number Matches 1 1
Transistor Application AMPLIFIER