2N2060LEADFREE
vs
JANTXV2N2060
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
CYLINDRICAL, O-MBCY-W6
CYLINDRICAL, O-MBCY-W6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-78
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
JESD-609 Code
e3
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
Base Number Matches
1
8
Part Package Code
TO-78
Pin Count
8
Reference Standard
MIL-S-19500/270E
Compare 2N2060LEADFREE with alternatives
Compare JANTXV2N2060 with alternatives