2N2060LEADFREE vs JANTXV2N2060L feature comparison

2N2060LEADFREE Central Semiconductor Corp

Buy Now Datasheet

JANTXV2N2060L Defense Logistics Agency

Buy Now
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DEFENSE LOGISTICS AGENCY
Package Description CYLINDRICAL, O-MBCY-W6 SIMILAR TO TO-77 (TO-99), 6 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-78 TO-78
JESD-30 Code O-MBCY-W6 O-MBCY-W6
JESD-609 Code e3
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 1 1
Reference Standard MIL-S-19500/270E

Compare 2N2060LEADFREE with alternatives

Compare JANTXV2N2060L with alternatives