2N2060 vs 2N2060 feature comparison

2N2060 Texas Instruments

Buy Now Datasheet

2N2060 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 40 50
JEDEC-95 Code TO-78 MO-002AF
JESD-30 Code O-MBCY-W6 O-MBCY-W6
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 2 11
Pbfree Code No
Part Package Code TO-77
Package Description CYLINDRICAL, O-MBCY-W6
Pin Count 8
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C

Compare 2N2060 with alternatives

Compare 2N2060 with alternatives