2N2060 vs 2N2060 feature comparison

2N2060 Texas Instruments

Buy Now Datasheet

2N2060 Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CRIMSON SEMICONDUCTOR INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 40 50
JEDEC-95 Code TO-78 TO-77
JESD-30 Code O-MBCY-W6 O-MBCY-W8
Number of Elements 2
Number of Terminals 6 8
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 2 1
Package Description TO-77, 8 PIN
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N2060 with alternatives

Compare 2N2060 with alternatives