2N2060
vs
2N2060
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
ZETEX PLC
Package Description
TO-78, 6 PIN
TO-5, 6 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
30
50
JEDEC-95 Code
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
JESD-609 Code
e0
e0
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
60 MHz
Base Number Matches
1
1
Case Connection
ISOLATED
Peak Reflow Temperature (Cel)
235
Reference Standard
CECC
Time@Peak Reflow Temperature-Max (s)
10
Compare 2N2060 with alternatives
Compare 2N2060 with alternatives