2N2060 vs JANTX2N2060 feature comparison

2N2060 Micro Electronics Corporation

Buy Now Datasheet

JANTX2N2060 Semicoa Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD SEMICOA CORP
Part Package Code TO-78 TO-77
Package Description CYLINDRICAL, O-MBCY-W6 HERMETIC SEALED, METAL CAN-6
Pin Count 8 6
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30 50
JEDEC-95 Code TO-78 TO-77
JESD-30 Code O-MBCY-W6 O-MBCY-W8
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 6 8
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 1 2
Factory Lead Time 28 Weeks
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/270
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N2060 with alternatives

Compare JANTX2N2060 with alternatives