2N2060 vs 2N2060LE3 feature comparison

2N2060 Micro Electronics Corporation

Buy Now Datasheet

2N2060LE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO ELECTRONICS LTD MICROSEMI CORP
Part Package Code TO-78
Package Description CYLINDRICAL, O-MBCY-W6 CYLINDRICAL, O-MBCY-W6
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30 50
JEDEC-95 Code TO-78 TO-78
JESD-30 Code O-MBCY-W6 O-MBCY-W6
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 1 1

Compare 2N2060 with alternatives

Compare 2N2060LE3 with alternatives