2N2060 vs 2N2060 feature comparison

2N2060 Micro Electronics Corporation

Buy Now Datasheet

2N2060 Crimson Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD CRIMSON SEMICONDUCTOR INC
Part Package Code TO-78
Package Description CYLINDRICAL, O-MBCY-W6 TO-77, 8 PIN
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30 50
JEDEC-95 Code TO-78 TO-77
JESD-30 Code O-MBCY-W6 O-MBCY-W8
JESD-609 Code e0 e0
Number of Elements 2
Number of Terminals 6 8
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 1 1

Compare 2N2060 with alternatives

Compare 2N2060 with alternatives