2N2060 vs 2N2060A feature comparison

2N2060 Advanced Semiconductor Inc

Buy Now Datasheet

2N2060A TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC TT ELECTRONICS PLC
Part Package Code TO-77
Package Description TO-77, 8 PIN HERMETIC SEALED, METAL, TO-77, 6 PIN
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-77 MO-002AF
JESD-30 Code O-MBCY-W8 O-MBCY-W6
JESD-609 Code e0
Number of Terminals 8 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 1 4
Additional Feature HIGH RELIABILITY
Configuration SEPARATE, 2 ELEMENTS
Number of Elements 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER

Compare 2N2060 with alternatives

Compare 2N2060A with alternatives