2N2033 vs BSP43TRL13 feature comparison

2N2033 Silicon Transistor Corporation

Buy Now Datasheet

BSP43TRL13 YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON TRANSISTOR CORP PHILIPS COMPONENTS
Part Package Code TO-5
Package Description CYLINDRICAL, O-MBCY-W3 SMALL OUTLINE, R-PDSO-G4
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 1 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 100
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1 MHz
Base Number Matches 14 2
Case Connection COLLECTOR
Transistor Application SWITCHING
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 250 ns
VCEsat-Max 0.5 V

Compare 2N2033 with alternatives