2N1936 vs 2N1936 feature comparison

2N1936 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N1936 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 20 A 20 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-63 TO-63
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 2 2

Compare 2N1936 with alternatives

Compare 2N1936 with alternatives