2N1893 vs JANTXV2N1893S feature comparison

2N1893 Thales Group

Buy Now Datasheet

JANTXV2N1893S Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS MICROSEMI CORP
Part Package Code TO-39 TO-39
Package Description TO-39, 3 PIN HERMETIC SEALED, METAL CAN-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
Configuration SINGLE
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.8 W
Reference Standard MIL-19500/182
Terminal Finish TIN LEAD

Compare 2N1893 with alternatives

Compare JANTXV2N1893S with alternatives