2N1884 vs MCR1906-2 feature comparison

2N1884 Semitronics Corp

Buy Now Datasheet

MCR1906-2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description CYLINDRICAL, O-MBCY-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 2 mA 1 mA
DC Gate Trigger Voltage-Max 2 V 1 V
Holding Current-Max 20 mA 5 mA
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Leakage Current-Max 0.2 mA 0.5 mA
Non-Repetitive Pk On-state Cur 20 A 15 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 1000 A 1600 A
Operating Temperature-Max 150 °C 110 °C
Operating Temperature-Min -65 °C -60 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 1 A
Repetitive Peak Off-state Voltage 150 V 50 V
Repetitive Peak Reverse Voltage 150 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 5
Rohs Code No
Circuit Commutated Turn-off Time-Nom 10 µs
JESD-609 Code e0
On-State Voltage-Max 1.7 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N1884 with alternatives