2N1804
vs
55C80B
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
COORS COMPONENTS INC
|
Part Package Code |
TO-83
|
|
Package Description |
TO-83, 2 PIN
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
100 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
JEDEC-95 Code |
TO-208AD
|
|
JESD-30 Code |
O-MUPM-D2
|
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
2.7 mA
|
20 mA
|
Non-Repetitive Pk On-state Cur |
1000 A
|
1200 A
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
On-state Current-Max |
70000 A
|
86000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
110 A
|
|
Repetitive Peak Off-state Voltage |
1000 V
|
800 V
|
Repetitive Peak Reverse Voltage |
1000 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
5
|
2
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
Holding Current-Max |
|
200 mA
|
On-State Voltage-Max |
|
2.2 V
|
|
|
|
Compare 2N1804 with alternatives