2N1795
vs
2N1795
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
TO-83, 2 PIN
|
TO-83, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
70 mA
|
100 mA
|
JEDEC-95 Code |
TO-208AD
|
TO-208AD
|
JESD-30 Code |
O-MUPM-D2
|
O-MUPM-D2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
110 A
|
110 A
|
Repetitive Peak Off-state Voltage |
200 V
|
250 V
|
Repetitive Peak Reverse Voltage |
200 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
7
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-83
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
DC Gate Trigger Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
6 mA
|
Non-Repetitive Pk On-state Cur |
|
1000 A
|
On-state Current-Max |
|
70000 A
|
Operating Temperature-Max |
|
125 °C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N1795 with alternatives
Compare 2N1795 with alternatives