2N1795 vs 2N1795 feature comparison

2N1795 Semitronics Corp

Buy Now Datasheet

2N1795 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 130 mA 100 mA
DC Gate Trigger Voltage-Max 3 V 3 V
JEDEC-95 Code TO-83 TO-208AD
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Leakage Current-Max 6 mA 6 mA
Non-Repetitive Pk On-state Cur 1000 A 1000 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 70000 A 70000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Repetitive Peak Off-state Voltage 200 V 250 V
Repetitive Peak Reverse Voltage 200 V 250 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 7
Pbfree Code No
Rohs Code No
Part Package Code TO-83
Package Description TO-83, 2 PIN
Pin Count 2
JESD-609 Code e0
RMS On-state Current-Max 110 A
Terminal Finish TIN LEAD

Compare 2N1795 with alternatives

Compare 2N1795 with alternatives