2N1795
vs
2N1795
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMITRONICS CORP
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
130 mA
|
130 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
JEDEC-95 Code |
TO-83
|
|
JESD-30 Code |
O-MUPM-D2
|
|
Leakage Current-Max |
6 mA
|
6 mA
|
Non-Repetitive Pk On-state Cur |
1000 A
|
1000 A
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
On-state Current-Max |
70000 A
|
70000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Repetitive Peak Off-state Voltage |
200 V
|
240 V
|
Repetitive Peak Reverse Voltage |
200 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2N1795 with alternatives
Compare 2N1795 with alternatives