2N1795 vs 2N1795 feature comparison

2N1795 Intersil Corporation

Buy Now

2N1795 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR VISHAY INTERTECHNOLOGY INC
Package Description , TO-83, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
DC Gate Trigger Current-Max 130 mA 70 mA
DC Gate Trigger Voltage-Max 3 V
Leakage Current-Max 6 mA
Non-Repetitive Pk On-state Cur 1000 A
On-state Current-Max 70000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C -65 °C
Repetitive Peak Off-state Voltage 240 V 200 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 1 1
Configuration SINGLE
JEDEC-95 Code TO-208AD
JESD-30 Code O-MUPM-D2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 110 A
Repetitive Peak Reverse Voltage 200 V
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 2N1795 with alternatives

Compare 2N1795 with alternatives