2N1792
vs
2N1792
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
70 mA
|
70 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
2.5 V
|
JESD-30 Code |
O-MUPM-H3
|
O-MUPM-D2
|
Leakage Current-Max |
6.5 mA
|
6.5 mA
|
Non-Repetitive Pk On-state Cur |
1000 A
|
1000 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
On-state Current-Max |
70000 A
|
70000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
110 A
|
110 A
|
Repetitive Peak Off-state Voltage |
50 V
|
50 V
|
Repetitive Peak Reverse Voltage |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
5
|
Part Package Code |
|
TO-83
|
Package Description |
|
TO-83, 2 PIN
|
Pin Count |
|
2
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
JEDEC-95 Code |
|
TO-208AD
|
Moisture Sensitivity Level |
|
1
|
|
|
|