2N1778ALEADFREE vs NS209 feature comparison

2N1778ALEADFREE Central Semiconductor Corp

Buy Now Datasheet

NS209 Hutson Industries

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP HUTSON INDUSTRIES
Package Description POST/STUD MOUNT, O-MUPM-D2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 25 mA
JEDEC-95 Code TO-64 TO-220AB
JESD-30 Code O-MUPM-D2 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 9 A
Repetitive Peak Reverse Voltage 500 V 200 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1
Rohs Code No
Part Package Code SFM
Pin Count 3
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 90 A
On-state Current-Max 9000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 200 V

Compare 2N1778ALEADFREE with alternatives

Compare NS209 with alternatives