2N1778 vs 2N1778 feature comparison

2N1778 Semitronics Corp

Buy Now Datasheet

2N1778 Baneasa SA

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMITRONICS CORP BANEASA S A
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE
DC Gate Trigger Current-Max 15 mA
DC Gate Trigger Voltage-Max 1.35 V
JEDEC-95 Code TO-64 TO-64
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1
Number of Terminals 2 2
On-state Current-Max 4700 A
Operating Temperature-Max 120 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.4 A
Repetitive Peak Off-state Voltage 500 V
Repetitive Peak Reverse Voltage 500 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 4 1

Compare 2N1778 with alternatives

Compare 2N1778 with alternatives