2N1711E1 vs 2N1711 feature comparison

2N1711E1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N1711 Raytheon Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SEMELAB LTD RAYTHEON SEMICONDUCTOR
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
Base Number Matches 1 3
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.8 W
Transistor Application AMPLIFIER

Compare 2N1711E1 with alternatives

Compare 2N1711 with alternatives