2N1711.MODE1 vs 2N1711 feature comparison

2N1711.MODE1 TT Electronics Resistors

Buy Now Datasheet

2N1711 Swampscott Electronics Co Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC SWAMPSCOTT ELECTRONICS CO INC
Package Description CYLINDRICAL, O-MBCY-W3 TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 50
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
Base Number Matches 1 1
Part Package Code TO-39
Pin Count 3
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.8 W

Compare 2N1711.MODE1 with alternatives

Compare 2N1711 with alternatives