2N1711 vs 2N1711 feature comparison

2N1711 Zetex / Diodes Inc

Buy Now Datasheet

2N1711 International Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC INTERNATIONAL DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 0.8 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
VCEsat-Max 1.5 V
Base Number Matches 3 1
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3

Compare 2N1711 with alternatives

Compare 2N1711 with alternatives