2N1711 vs 2N1711.MODE1 feature comparison

2N1711 Microchip Technology Inc

Buy Now Datasheet

2N1711.MODE1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e0 e1
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD TIN SILVER COPPER
Base Number Matches 7 1
Package Description CYLINDRICAL, O-MBCY-W3
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 70 MHz

Compare 2N1711 with alternatives

Compare 2N1711.MODE1 with alternatives