2N1671A
vs
2N1671A
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-5
|
TO-5
|
Package Description |
TO-5, 3 PIN
|
TO-5, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Emitter Current-Max |
50 mA
|
50 mA
|
Inter-base Voltage-Max |
35 V
|
35 V
|
Intrinsic Stand-off Ratio-Max |
0.62
|
0.62
|
Intrinsic Stand-off Ratio-Min |
0.47
|
0.47
|
JEDEC-95 Code |
TO-5
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
140 °C
|
140 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Point Current-Max |
25 mA
|
25 mA
|
Power Dissipation-Max (Abs) |
0.45 W
|
0.45 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Static Inter-base Res-Max |
9.1 kΩ
|
9.1 kΩ
|
Static Inter-base Res-Min |
4.7 kΩ
|
4.7 kΩ
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Valley Point Current-Min |
8 mA
|
8 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2N1671A with alternatives
Compare 2N1671A with alternatives