2N1481 vs JAN2N1481 feature comparison

2N1481 Semitronics Corp

Buy Now Datasheet

JAN2N1481 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRONICS CORP DEFENSE LOGISTICS AGENCY
Part Package Code TO-5
Package Description TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 35
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1.5 MHz
Base Number Matches 1 1
Collector-Emitter Voltage-Max 40 V
Reference Standard MIL