2N1481
vs
2N1481
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMITRONICS CORP
SPECTRUM CONTROL INC
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
1.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
35
35
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1.5 MHz
1.5 MHz
Base Number Matches
1
2
HTS Code
8541.29.00.95
Collector-Emitter Voltage-Max
40 V
Power Dissipation Ambient-Max
5 W
VCEsat-Max
1.4 V
Compare 2N1481 with alternatives
Compare 2N1481 with alternatives