2N1480 vs 2N1480 feature comparison

2N1480 Central Semiconductor Corp

Buy Now Datasheet

2N1480 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-39
Package Description TO-39, 3 PIN TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Factory Lead Time 6 Weeks 22 Weeks
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 55 V 55 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1.5 MHz
Turn-off Time-Max (toff) 1.6 ns
Turn-on Time-Max (ton) 1.2 ns
VCEsat-Max 1.4 V
Base Number Matches 3 2
Case Connection COLLECTOR
Reference Standard MIL-19500/207C

Compare 2N1480 with alternatives

Compare 2N1480 with alternatives