2N1306
vs
2N1306
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
STANDARD MICROSYSTEMS CORP
|
GPD OPTOELECTRONICS CORP
|
Part Package Code |
TO-5
|
TO-5
|
Package Description |
TO-5, 3 PIN
|
TO-5, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
25 V
|
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-5
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
GERMANIUM
|
GERMANIUM
|
Transition Frequency-Nom (fT) |
10 MHz
|
10 MHz
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Case Connection |
|
BASE
|
Collector Current-Max (IC) |
|
0.3 A
|
DC Current Gain-Min (hFE) |
|
60
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Power Dissipation-Max (Abs) |
|
0.15 W
|
Reference Standard |
|
MIL-19500/126C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N1306 with alternatives
Compare 2N1306 with alternatives