2N1209R1
vs
2N1209
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROSEMI CORP
|
Package Description |
,
|
POST/STUD MOUNT, O-MUPM-X3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
5 A
|
5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JEDEC-95 Code |
TO-61
|
TO-61
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
|
Base Number Matches |
2
|
11
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-61
|
Pin Count |
|
3
|
JESD-30 Code |
|
O-MUPM-X3
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Surface Mount |
|
NO
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 2N1209R1 with alternatives
Compare 2N1209 with alternatives