2N1209
vs
2N1209E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
MICROSEMI CORP
Package Description
,
TO-61, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-61
TO-61
Number of Elements
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
Base Number Matches
10
1
JESD-30 Code
O-MUPM-X3
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Compare 2N1209 with alternatives
Compare 2N1209E3 with alternatives